


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3400-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 34" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 34.000" (863.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 34.000" (863.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 5 | 3,01400 € | 15,07 € |
| 10 | 2,83100 € | 28,31 € |
| 25 | 2,61880 € | 65,47 € |
| 50 | 2,47760 € | 123,88 € |
| 100 | 2,35150 € | 235,15 € |
| 250 | 2,20484 € | 551,21 € |
| 500 | 2,10730 € | 1.053,65 € |
| 1.000 | 2,01985 € | 2.019,85 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |












