


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3300-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 33" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 33.000" (838.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 33.000" (838.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,94200 € | 14,71 € |
| 10 | 2,76300 € | 27,63 € |
| 25 | 2,55440 € | 63,86 € |
| 50 | 2,41660 € | 120,83 € |
| 100 | 2,29320 € | 229,32 € |
| 250 | 2,14992 € | 537,48 € |
| 500 | 2,05454 € | 1.027,27 € |
| 1.000 | 1,96905 € | 1.969,05 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |












