


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 32" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 32.000" (812.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 32.000" (812.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,86800 € | 14,34 € |
| 10 | 2,69300 € | 26,93 € |
| 25 | 2,49000 € | 62,25 € |
| 50 | 2,35520 € | 117,76 € |
| 100 | 2,23490 € | 223,49 € |
| 250 | 2,09488 € | 523,72 € |
| 500 | 2,00170 € | 1.000,85 € |
| 1.000 | 1,91818 € | 1.918,18 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |












