


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3000-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 30" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 30.000" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 30.000" (762.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,72200 € | 13,61 € |
| 10 | 2,55400 € | 25,54 € |
| 25 | 2,36080 € | 59,02 € |
| 50 | 2,23260 € | 111,63 € |
| 100 | 2,11790 € | 211,79 € |
| 250 | 1,98448 € | 496,12 € |
| 500 | 1,89574 € | 947,87 € |
| 1.000 | 1,81621 € | 1.816,21 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |












