


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S2500-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 25" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 25.000" (635.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 25.000" (635.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,35000 € | 11,75 € |
| 10 | 2,20400 € | 22,04 € |
| 25 | 2,03520 € | 50,88 € |
| 50 | 1,92320 € | 96,16 € |
| 100 | 1,82310 € | 182,31 € |
| 250 | 1,70664 € | 426,66 € |
| 500 | 1,62920 € | 814,60 € |
| 1.000 | 1,55979 € | 1.559,79 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |












