


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U3000-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 30" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 30.000" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 30.000" (762.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 5 | 4,10600 € | 20,53 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,57880 € | 89,47 € |
| 50 | 3,39120 € | 169,56 € |
| 100 | 3,22340 € | 322,34 € |
| 250 | 3,02836 € | 757,09 € |
| 500 | 2,89848 € | 1.449,24 € |
| 1.000 | 2,78207 € | 2.782,07 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |












