


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S4800-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 48" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 48.000" (1219.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 48.000" (1219.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 5 | 6,32600 € | 31,63 € |
| 10 | 5,96300 € | 59,63 € |
| 25 | 5,54320 € | 138,58 € |
| 50 | 5,26420 € | 263,21 € |
| 100 | 5,01450 € | 501,45 € |
| 250 | 4,72368 € | 1.180,92 € |
| 500 | 4,53012 € | 2.265,06 € |
| 1.000 | 4,47739 € | 4.477,39 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |












