


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S4700-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 47" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 47.000" (1193.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 47.000" (1193.80mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 5 | 6,21000 € | 31,05 € |
| 10 | 5,85400 € | 58,54 € |
| 25 | 5,44120 € | 136,03 € |
| 50 | 5,16660 € | 258,33 € |
| 100 | 4,92100 € | 492,10 € |
| 250 | 4,63520 € | 1.158,80 € |
| 500 | 4,44484 € | 2.222,42 € |
| 1.000 | 4,38787 € | 4.387,87 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |












