


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S4600-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 46" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 46.000" (1168.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 46.000" (1168.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,09400 € | 30,47 € |
| 10 | 5,74500 € | 57,45 € |
| 25 | 5,33840 € | 133,46 € |
| 50 | 5,06900 € | 253,45 € |
| 100 | 4,82740 € | 482,74 € |
| 250 | 4,54656 € | 1.136,64 € |
| 500 | 4,35952 € | 2.179,76 € |
| 1.000 | 4,29836 € | 4.298,36 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |












