


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S4300-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 43" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 43.000" (1092.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 43.000" (1092.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 5 | 5,74800 € | 28,74 € |
| 10 | 5,41500 € | 54,15 € |
| 25 | 5,03040 € | 125,76 € |
| 50 | 4,77480 € | 238,74 € |
| 100 | 4,54610 € | 454,61 € |
| 250 | 4,28008 € | 1.070,02 € |
| 500 | 4,10288 € | 2.051,44 € |
| 1.000 | 4,02982 € | 4.029,82 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |












