


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S4200-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 42" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 42.000" (1066.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 42.000" (1066.80mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 5 | 5,56000 € | 27,80 € |
| 10 | 5,23900 € | 52,39 € |
| 25 | 4,86600 € | 121,65 € |
| 50 | 4,61840 € | 230,92 € |
| 100 | 4,39680 € | 439,68 € |
| 250 | 4,13888 € | 1.034,72 € |
| 500 | 3,96720 € | 1.983,60 € |
| 1.000 | 3,89132 € | 3.891,32 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |












