


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S3800-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 38" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 38.000" (965.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 38.000" (965.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 5 | 5,16200 € | 25,81 € |
| 10 | 4,86200 € | 48,62 € |
| 25 | 4,51320 € | 112,83 € |
| 50 | 4,28180 € | 214,09 € |
| 100 | 4,07470 € | 407,47 € |
| 250 | 3,83356 € | 958,39 € |
| 500 | 3,67310 € | 1.836,55 € |
| 1.000 | 3,58226 € | 3.582,26 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |












