


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S3700-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 37" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 37.000" (939.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 37.000" (939.80mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 5 | 5,04400 € | 25,22 € |
| 10 | 4,75100 € | 47,51 € |
| 25 | 4,40920 € | 110,23 € |
| 50 | 4,18260 € | 209,13 € |
| 100 | 3,97990 € | 397,99 € |
| 250 | 3,74392 € | 935,98 € |
| 500 | 3,58680 € | 1.793,40 € |
| 1.000 | 3,49274 € | 3.492,74 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |












