


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S3600-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 36" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 36.000" (914.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 5 | 4,86600 € | 24,33 € |
| 10 | 4,58200 € | 45,82 € |
| 25 | 4,25200 € | 106,30 € |
| 50 | 4,03280 € | 201,64 € |
| 100 | 3,83670 € | 383,67 € |
| 250 | 3,60868 € | 902,17 € |
| 500 | 3,45684 € | 1.728,42 € |
| 1.000 | 3,36091 € | 3.360,91 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |












