


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S3200-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 32" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 32.000" (812.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 32.000" (812.80mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 5 | 4,39800 € | 21,99 € |
| 10 | 4,13900 € | 41,39 € |
| 25 | 3,83840 € | 95,96 € |
| 50 | 3,63880 € | 181,94 € |
| 100 | 3,46020 € | 346,02 € |
| 250 | 3,25248 € | 813,12 € |
| 500 | 3,11420 € | 1.557,10 € |
| 1.000 | 3,00730 € | 3.007,30 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |












