


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S3100-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 31" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 31.000" (787.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 31.000" (787.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 5 | 4,28000 € | 21,40 € |
| 10 | 4,02800 € | 40,28 € |
| 25 | 3,73440 € | 93,36 € |
| 50 | 3,53980 € | 176,99 € |
| 100 | 3,36570 € | 336,57 € |
| 250 | 3,16308 € | 790,77 € |
| 500 | 3,02824 € | 1.514,12 € |
| 1.000 | 2,91891 € | 2.918,91 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |












