


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S2900-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 29" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 29.000" (736.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 29.000" (736.60mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,04400 € | 20,22 € |
| 10 | 3,80400 € | 38,04 € |
| 25 | 3,52600 € | 88,15 € |
| 50 | 3,34120 € | 167,06 € |
| 100 | 3,17600 € | 317,60 € |
| 250 | 2,98380 € | 745,95 € |
| 500 | 2,85580 € | 1.427,90 € |
| 1.000 | 2,74210 € | 2.742,10 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |












