


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S2800-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 28" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 28.000" (711.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 28.000" (711.20mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 5 | 3,92400 € | 19,62 € |
| 10 | 3,69200 € | 36,92 € |
| 25 | 3,42120 € | 85,53 € |
| 50 | 3,24160 € | 162,08 € |
| 100 | 3,08090 € | 308,09 € |
| 250 | 2,89384 € | 723,46 € |
| 500 | 2,76936 € | 1.384,68 € |
| 1.000 | 2,65777 € | 2.657,77 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |












