


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S2300-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 23" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 23.000" (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 23.000" (584.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,37000 € | 16,85 € |
| 10 | 3,16600 € | 31,66 € |
| 25 | 2,93080 € | 73,27 € |
| 50 | 2,77460 € | 138,73 € |
| 100 | 2,63470 € | 263,47 € |
| 250 | 2,47220 € | 618,05 € |
| 500 | 2,36402 € | 1.182,01 € |
| 1.000 | 2,26706 € | 2.267,06 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |












