TS3515SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS3515SL
Din Rail Options

TS3515SL

DigiKey Part Number
ADR3515-S2200-ND
Manufacturer
Manufacturer Product Number
TS3515SL
Description
DIN RAIL 35MMX15MM SLOT 22" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 22.000" (558.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
22.000" (558.80mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,65000 €2,65 €
52,25400 €11,27 €
102,11400 €21,14 €
251,95160 €48,79 €
501,84360 €92,18 €
1001,74730 €174,73 €
2501,63520 €408,80 €
5001,56066 €780,33 €
1.0001,49386 €1.493,86 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €
Alternate Length
DIN RAIL 35MMX15MM SLOT 78" STL
In-Stock: 498
Unit Price: 11,10000 €
DIN RAIL 35MMX15MM SLOT 3" STL
In-Stock: 119
Unit Price: 0,46000 €
DIN RAIL 35MMX15MM SLOT 4" STL
In-Stock: 50
Unit Price: 0,59000 €
DIN RAIL 35MMX15MM SLOT 5" STL
In-Stock: 0
Unit Price: 0,71000 €
DIN RAIL 35MMX15MM SLOT 6" STL
In-Stock: 530
Unit Price: 0,84000 €