Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 21.000" (533.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 21.000" (533.40mm)
Din Rail Options

TS3515SL

DigiKey Part Number
ADR3515-S2100-ND
Manufacturer
Manufacturer Product Number
TS3515SL
Description
DIN RAIL 35MMX15MM SLOT 21" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 21.000" (533.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
21.000" (533.40mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,66000 €3,66 €
53,12400 €15,62 €
102,93500 €29,35 €
252,71520 €67,88 €
502,56940 €128,47 €
1002,43900 €243,90 €
2502,28744 €571,86 €
5002,18660 €1.093,30 €
1.0002,09618 €2.096,18 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €
Alternate Length
DIN RAIL 35MMX15MM SLOT 78" STL
In-Stock: 923
Unit Price: 11,72000 €
DIN RAIL 35MMX15MM SLOT 3" STL
In-Stock: 0
Unit Price: 0,95000 €
DIN RAIL 35MMX15MM SLOT 4" STL
In-Stock: 0
Unit Price: 1,11000 €
DIN RAIL 35MMX15MM SLOT 5" STL
In-Stock: 2
Unit Price: 1,27000 €
DIN RAIL 35MMX15MM SLOT 6" STL
In-Stock: 1
Unit Price: 1,43000 €