


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1800-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 18" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 18.000" (457.20mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,72000 € | 13,60 € |
| 10 | 2,55200 € | 25,52 € |
| 25 | 2,35920 € | 58,98 € |
| 50 | 2,23120 € | 111,56 € |
| 100 | 2,11660 € | 211,66 € |
| 250 | 1,98348 € | 495,87 € |
| 500 | 1,89488 € | 947,44 € |
| 1.000 | 1,81549 € | 1.815,49 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |












