


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1600-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 16" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 16.000" (406.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,47200 € | 12,36 € |
| 10 | 2,31900 € | 23,19 € |
| 25 | 2,14240 € | 53,56 € |
| 50 | 2,02520 € | 101,26 € |
| 100 | 1,92030 € | 192,03 € |
| 250 | 1,79840 € | 449,60 € |
| 500 | 1,71728 € | 858,64 € |
| 1.000 | 1,64460 € | 1.644,60 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |












