


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1500-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 15" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 15.000" (381.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,37600 € | 11,88 € |
| 10 | 2,23000 € | 22,30 € |
| 25 | 2,05880 € | 51,47 € |
| 50 | 1,94580 € | 97,29 € |
| 100 | 1,84450 € | 184,45 € |
| 250 | 1,72684 € | 431,71 € |
| 500 | 1,64854 € | 824,27 € |
| 1.000 | 1,57841 € | 1.578,41 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |












