


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1400-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 14" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 14.000" (355.60mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,22200 € | 11,11 € |
| 10 | 2,08400 € | 20,84 € |
| 25 | 1,92400 € | 48,10 € |
| 50 | 1,81740 € | 90,87 € |
| 100 | 1,72240 € | 172,24 € |
| 250 | 1,61200 € | 403,00 € |
| 500 | 1,53850 € | 769,25 € |
| 1.000 | 1,47267 € | 1.472,67 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |












