


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S0900-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 9" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 9.000" (228.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,60600 € | 8,03 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,38400 € | 34,60 € |
| 50 | 1,30540 € | 65,27 € |
| 100 | 1,23500 € | 123,50 € |
| 250 | 1,15328 € | 288,32 € |
| 500 | 1,09892 € | 549,46 € |
| 1.000 | 1,05022 € | 1.050,22 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |













