Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 8.000" (203.20mm)
Din Rail Options

TS3515SL

DigiKey Part Number
ADR3515-S0800-ND
Manufacturer
Manufacturer Product Number
TS3515SL
Description
DIN RAIL 35MMX15MM SLOT 8" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
8.000" (203.20mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,74000 €1,74 €
51,47400 €7,37 €
101,37900 €13,79 €
251,26920 €31,73 €
501,19640 €59,82 €
1001,13140 €113,14 €
2501,05592 €263,98 €
5001,00574 €502,87 €
1.0000,96077 €960,77 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €
Alternate Length
DIN RAIL 35MMX15MM SLOT 78" STL
In-Stock: 923
Unit Price: 11,72000 €
DIN RAIL 35MMX15MM SLOT 3" STL
In-Stock: 0
Unit Price: 0,95000 €
DIN RAIL 35MMX15MM SLOT 4" STL
In-Stock: 0
Unit Price: 1,11000 €
DIN RAIL 35MMX15MM SLOT 5" STL
In-Stock: 2
Unit Price: 1,27000 €
DIN RAIL 35MMX15MM SLOT 6" STL
In-Stock: 1
Unit Price: 1,43000 €