
P-100-50008 | |
|---|---|
DigiKey Part Number | P-100-50008-ND |
Manufacturer | |
Manufacturer Product Number | P-100-50008 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-24 AWG |
Manufacturer American Electrical Inc. | Color Green |
Packaging Bag | Operating Temperature -55°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 4-5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 16 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22550 € | 222,55 € |
| Unit Price without VAT: | 2,22550 € |
|---|---|
| Unit Price with VAT: | 2,64835 € |

