Cutter 11.80" (299.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC100

DigiKey Part Number
288-LC100-ND
Manufacturer
Manufacturer Product Number
LC100
Description
AUTO WIRE CUTTER 28-8AWG 120VAC
Customer Reference
Detailed Description
Cutter 11.80" (299.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Type
-
Shape
-
Cut Edge
-
Length - Overall
11.80" (299.0mm)
Features
-
Capacity
8 ~ 28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.