
EHV5-12 | |
---|---|
DigiKey Part Number | EHV5-12-ND |
Manufacturer | |
Manufacturer Product Number | EHV5-12 |
Description | H&LE UTS 800N & UTS 1200N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle, Extended Disconnect UTS800, UTS1200 Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle, Extended Disconnect | |
For Use With/Related Products | UTS800, UTS1200 Circuit Breakers | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 350,70000 € | 350,70 € |
Unit Price without VAT: | 350,70000 € |
---|---|
Unit Price with VAT: | 417,33300 € |