
EHV3-16/24 | |
---|---|
DigiKey Part Number | EHV3-16/24-ND |
Manufacturer | |
Manufacturer Product Number | EHV3-16/24 |
Description | H&LE UTS 400N & UTS 600N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle, Extended Disconnect UTS400, UTS600 Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle, Extended Disconnect | |
For Use With/Related Products | UTS400, UTS600 Circuit Breakers | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,33000 € | 168,33 € |
Unit Price without VAT: | 168,33000 € |
---|---|
Unit Price with VAT: | 200,31270 € |