
E2540011 | |
|---|---|
DigiKey Part Number | 288-E2540011-ND |
Manufacturer | |
Manufacturer Product Number | E2540011 |
Description | FUSE HOLDER W/LED IND DIN RAIL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.406" Dia x 1.496" L (10.3mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 13,55000 € | 67,75 € |
| 10 | 12,50100 € | 125,01 € |
| 50 | 10,36080 € | 518,04 € |
| 100 | 9,55020 € | 955,02 € |
| 250 | 8,56844 € | 2.142,11 € |
| 500 | 7,88784 € | 3.943,92 € |
| 1.000 | 7,55738 € | 7.557,38 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |







