



CDC40-12 | |
|---|---|
DigiKey Part Number | 288-1523-ND |
Manufacturer | |
Manufacturer Product Number | CDC40-12 |
Description | RELAY CONTACTOR 3PST 60A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 12VDC |
Manufacturer American Electrical Inc. | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 60 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,91000 € | 108,91 € |
| 10 | 96,98100 € | 969,81 € |
| 25 | 92,59760 € | 2.314,94 € |
| 50 | 89,41140 € | 4.470,57 € |
| Unit Price without VAT: | 108,91000 € |
|---|---|
| Unit Price with VAT: | 129,60290 € |

