C5A2P-489
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C5A2P-489
C5A2P-489
C5A2P-489

C5A2P-489

DigiKey Part Number
288-1363-ND
Manufacturer
Manufacturer Product Number
C5A2P-489
Description
CIR BRKR MAG-HYDR 5A 240VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,79000 €66,79 €
852,44125 €419,53 €
1250,01250 €600,15 €
5242,08404 €2.188,37 €
10038,93610 €3.893,61 €
Unit Price without VAT:66,79000 €
Unit Price with VAT:79,48010 €