



C5A1P | |
|---|---|
DigiKey Part Number | 288-1206-ND |
Manufacturer | |
Manufacturer Product Number | C5A1P |
Description | CIR BRKR MAG-HYDR 5A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 € | 31,91 € |
| 5 | 26,47600 € | 132,38 € |
| 12 | 23,91000 € | 286,92 € |
| 60 | 19,79850 € | 1.187,91 € |
| 108 | 18,46898 € | 1.994,65 € |
| 252 | 16,69516 € | 4.207,18 € |
| 504 | 15,80813 € | 7.967,30 € |
| Unit Price without VAT: | 31,91000 € |
|---|---|
| Unit Price with VAT: | 37,97290 € |





