
C4A1P | |
|---|---|
DigiKey Part Number | 288-C4A1P-ND |
Manufacturer | |
Manufacturer Product Number | C4A1P |
Description | CIRCUIT BREAKER 4A 1 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 4A |
Manufacturer American Electrical Inc. | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA, UL1077, UR, VDE |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 23,91000 € | 286,92 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |

