Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

C40A2P

DigiKey Part Number
288-1222-ND
Manufacturer
Manufacturer Product Number
C40A2P
Description
CIR BRKR MAG-HYDR 40A 480VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
40A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL1077, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
649,28333 €295,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,28333 €
Unit Price with VAT:58,64716 €