



C2A3P | |
|---|---|
DigiKey Part Number | 288-C2A3P-ND |
Manufacturer | |
Manufacturer Product Number | C2A3P |
Description | CIR BRKR MAG-HYDR 2A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,76000 € | 87,76 € |
| 8 | 68,89250 € | 551,14 € |
| 12 | 65,69833 € | 788,38 € |
| 52 | 55,26327 € | 2.873,69 € |
| 100 | 51,11920 € | 5.111,92 € |
| Unit Price without VAT: | 87,76000 € |
|---|---|
| Unit Price with VAT: | 104,43440 € |





