


C25A1P | |
|---|---|
DigiKey Part Number | 288-C25A1P-ND |
Manufacturer | |
Manufacturer Product Number | C25A1P |
Description | CIR BRKR MAG-HYDR 25A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 25A |
Manufacturer American Electrical Inc. | Voltage Rating - AC 480 V |
Packaging Tray | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, UL1077, UR |
Breaker Type Magnetic (Hydraulic Delay) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 23,91000 € | 286,92 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |





