



C20A2P-GFI | |
|---|---|
DigiKey Part Number | 288-1399-ND |
Manufacturer | |
Manufacturer Product Number | C20A2P-GFI |
Description | CIR BRKR MAG-HYDR 20A 240VAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1053, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,97000 € | 191,97 € |
| 5 | 159,12600 € | 795,63 € |
| 10 | 146,69300 € | 1.466,93 € |
| 50 | 121,20680 € | 6.060,34 € |
| Unit Price without VAT: | 191,97000 € |
|---|---|
| Unit Price with VAT: | 228,44430 € |






