


C1A2P | |
|---|---|
DigiKey Part Number | 288-C1A2P-ND |
Manufacturer | |
Manufacturer Product Number | C1A2P |
Description | CIR BRKR MAG-HYDR 1A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 49,28333 € | 295,70 € |
| Unit Price without VAT: | 49,28333 € |
|---|---|
| Unit Price with VAT: | 58,64716 € |





