



C15A3P | |
|---|---|
DigiKey Part Number | 288-1228-ND |
Manufacturer | |
Manufacturer Product Number | C15A3P |
Description | CIR BRKR MAG-HYDR 15A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,66000 € | 86,66 € |
| 8 | 68,03500 € | 544,28 € |
| 12 | 64,88167 € | 778,58 € |
| 52 | 54,57615 € | 2.837,96 € |
| 100 | 50,48360 € | 5.048,36 € |
| Unit Price without VAT: | 86,66000 € |
|---|---|
| Unit Price with VAT: | 103,12540 € |





