Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail
C15A2P
C15A2P

C15A2P

DigiKey Part Number
288-1218-ND
Manufacturer
Manufacturer Product Number
C15A2P
Description
CIR BRKR MAG-HYDR 15A 480VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL1077, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
159,93000 €59,93 €
648,67167 €292,03 €
1244,88667 €538,64 €
5437,60611 €2.030,73 €
10234,86912 €3.556,65 €
25231,60567 €7.964,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,93000 €
Unit Price with VAT:71,31670 €