



C15A1P | |
|---|---|
DigiKey Part Number | 288-1208-ND |
Manufacturer | |
Manufacturer Product Number | C15A1P |
Description | CIR BRKR MAG-HYDR 15A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,43000 € | 32,43 € |
| 5 | 26,90600 € | 134,53 € |
| 12 | 24,29833 € | 291,58 € |
| 60 | 20,12000 € | 1.207,20 € |
| 108 | 18,76880 € | 2.027,03 € |
| 252 | 16,96627 € | 4.275,50 € |
| 504 | 16,06482 € | 8.096,67 € |
| Unit Price without VAT: | 32,43000 € |
|---|---|
| Unit Price with VAT: | 38,59170 € |





