Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC DC Lever DIN Rail
C10A3P
C10A3P

C10A3P

DigiKey Part Number
288-C10A3P-ND
Manufacturer
Manufacturer Product Number
C10A3P
Description
CIR BRKR MAG-HYDR 10A 480VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
American Electrical Inc.
Voltage Rating - AC
480 V
Packaging
Tray
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Approval Agency
CE, UL1077, UR
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
186,66000 €86,66 €
868,03500 €544,28 €
1264,88167 €778,58 €
5254,57615 €2.837,96 €
10050,48360 €5.048,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,66000 €
Unit Price with VAT:103,12540 €