Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC DC Lever DIN Rail
C10A2P
C10A2P

C10A2P

DigiKey Part Number
288-C10A2P-ND
Manufacturer
Manufacturer Product Number
C10A2P
Description
CIR BRKR MAG-HYDR 10A 480VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL1077, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160,69000 €60,69 €
649,28333 €295,70 €
1245,45167 €545,42 €
5438,07963 €2.056,30 €
10235,30814 €3.601,43 €
25232,00357 €8.064,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,69000 €
Unit Price with VAT:72,22110 €