
A8021 | |
|---|---|
DigiKey Part Number | 288-A8021-ND |
Manufacturer | |
Manufacturer Product Number | A8021 |
Description | LOCKNUT NICKEL PLATED BRASS PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG21 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG21 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,47080 € | 73,54 € |
| 100 | 1,40050 € | 140,05 € |
| 300 | 1,29600 € | 388,80 € |
| 500 | 1,25012 € | 625,06 € |
| 1.000 | 1,19047 € | 1.190,47 € |
| 2.500 | 1,11598 € | 2.789,95 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


