
A8000.06 | |
|---|---|
DigiKey Part Number | 288-A8000.06-ND |
Manufacturer | |
Manufacturer Product Number | A8000.06 |
Description | LOCKNUT NICKEL PLATED BRASS M6 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Locknut For M6 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M6 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45860 € | 45,86 € |
| 300 | 0,42437 € | 127,31 € |
| 500 | 0,40930 € | 204,65 € |
| 1.000 | 0,38976 € | 389,76 € |
| 2.500 | 0,36536 € | 913,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |




