

A1555.N0375.08 | |
|---|---|
DigiKey Part Number | 288-A1555.N0375.08-ND |
Manufacturer | |
Manufacturer Product Number | A1555.N0375.08 |
Description | CABLE GLAND 3-8MM 3/8" NPT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,61320 € | 40,33 € |
| 50 | 1,53580 € | 76,79 € |
| 100 | 1,46240 € | 146,24 € |
| 250 | 1,37084 € | 342,71 € |
| 500 | 1,30540 € | 652,70 € |
| 1.000 | 1,24311 € | 1.243,11 € |
| 2.500 | 1,16532 € | 2.913,30 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


