



A1183.25 | |
|---|---|
DigiKey Part Number | 288-A1183.25-ND |
Manufacturer | |
Manufacturer Product Number | A1183.25 |
Description | CABLE GLND 12.5-20.5MM M25 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.492" (12.50mm) | |
Outside Cable Diameter (Max) | 0.807" (20.50mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Contact Spring, O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 € | 24,35 € |
| 10 | 20,69600 € | 206,96 € |
| 25 | 19,40000 € | 485,00 € |
| 50 | 18,47440 € | 923,72 € |
| 100 | 17,59320 € | 1.759,32 € |
| 250 | 16,49296 € | 4.123,24 € |
| 500 | 15,74094 € | 7.870,47 € |
| Unit Price without VAT: | 24,35000 € |
|---|---|
| Unit Price with VAT: | 28,97650 € |


